Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADP2381-EVALZCopy
Newark Part No.49AK8730
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $76.720 |
Price for:Each
Minimum: 1
Multiple: 1
$76.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP2381-EVALZCopy
Newark Part No.49AK8730
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADP2381
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Regulator
Kit ContentsEvaluation Board ADP2381
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ADP2381-EVALZ is an evaluation board for the ADP2381, 20V, 6A synchronous step-down regulator with low-side driver. The switching frequency can be programmed between 250KHz and 1.4MHz or it can be synchronized to an external clock with a 180° phase shift which provides the possibility for a stackable, multiphase power solution.
- Input voltage: 4.5V to 20V
- ±1% output voltage accuracy
- Continuous output current of 6A
- Programmable switching frequency: 200KHz to 1.4MHz
- Synchronizes to external clock: 200KHz to 1.4MHz
- 180° out-of-phase synchronization
- Precision enable and power good
- External compensation
- Internal soft start with external adjustable option
- Startup into precharged output
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Board ADP2381
Automotive Qualification Standard
-
Silicon Core Number
ADP2381
Application Sub Type
Synchronous Buck Regulator
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
