Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADP222ACPZ-1233-R7Copy
Newark Part No.18AM2411
Product Range3.3V 300mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2.020 |
| 10+ | $1.490 |
| 25+ | $1.360 |
| 50+ | $1.290 |
| 100+ | $1.220 |
| 250+ | $1.140 |
| 500+ | $1.130 |
| 1000+ | $1.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP222ACPZ-1233-R7Copy
Newark Part No.18AM2411
Product Range3.3V 300mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max5.5V
No. of Outputs2Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max300mA
Output Current Max300mA
Max Output Current300mA
Dropout Voltage - Typ @ Current170mV
Dropout Voltage Typ @ Current170mV
IC MountingSurface Mount
IC Case / PackageLFCSP-UD-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 300mA LDO Voltage Regulators
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage Nom
3.3V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
300mA
Dropout Voltage - Typ @ Current
170mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Input Voltage Min
2.5V
No. of Outputs
2Outputs
Output Voltage - Nom
3.3V
Output Voltage Max
-
Output Current Max
300mA
Max Output Current
300mA
Dropout Voltage Typ @ Current
170mV
IC Case / Package
LFCSP-UD-EP
Operating Temperature Min
-40°C
Product Range
3.3V 300mA LDO Voltage Regulators
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
