Print Page
Image is for illustrative purposes only. Please refer to product description.
1,378 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.100 |
| 10+ | $6.260 |
| 25+ | $5.810 |
| 50+ | $5.560 |
| 100+ | $5.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP2116ACPZ-R7
Newark Part No.80AK4554
Regulator Output TypeAdjustable
No. of Outputs2Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.75V
Input Voltage Max5.5V
Max Output Current3A, 6A
IC Case / PackageLFCSP-EP
No. of Pins32Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max-
Switching Frequency Typ1.2MHz
Efficiency95%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseLFCSP-EP
Switching Frequency1.2MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
5.5V
IC Case / Package
LFCSP-EP
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
1.2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
LFCSP-EP
No. of Outputs
2Outputs
Input Voltage Min
2.75V
Max Output Current
3A, 6A
No. of Pins
32Pins
Output Voltage - Nom
-
Output Voltage Max
-
Efficiency
95%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Switching Frequency
1.2MHz
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability