Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADP2108ACBZ-3.3-R7Copy
Newark Part No.02AM0909
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2.600 |
| 10+ | $1.930 |
| 25+ | $1.760 |
| 50+ | $1.670 |
| 100+ | $1.580 |
| 250+ | $1.480 |
| 500+ | $1.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP2108ACBZ-3.3-R7Copy
Newark Part No.02AM0909
Regulator Output TypeFixed
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min2.3V
Input Voltage Max5.5V
Output Current600mA
Max Output Current600mA
IC Case / PackageWLCSP
No. of Pins5Pins
IC MountingSurface Mount
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ3MHz
Efficiency95%
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Regulator Output Type
Fixed
Topology
Buck (Step Down)
Input Voltage Max
5.5V
Max Output Current
600mA
No. of Pins
5Pins
Output Voltage - Nom
3.3V
Output Voltage Min
-
Switching Frequency Typ
3MHz
Operating Temperature Max
125°C
Qualification
-
No. of Outputs
1Outputs
Input Voltage Min
2.3V
Output Current
600mA
IC Case / Package
WLCSP
IC Mounting
Surface Mount
Output Voltage Nom
3.3V
Output Voltage Max
-
Efficiency
95%
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
