
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.920 | $1.92 |
| Total Price | $1.92 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.920 |
| 25+ | $1.290 |
| 50+ | $1.220 |
| 100+ | $1.150 |
| 250+ | $1.080 |
| 500+ | $1.040 |
Product Information
Product Overview
ADP197 is a high-side load switch designed for operation between 1.8V and 5.5V. This load switch provides power domain isolation, which helps extend battery operation. The device contains a low on-resistance, N-channel MOSFET that supports more than 3A of continuous current and minimizes power loss. The low 18μA quiescent current and ultralow shutdown current make the device ideal for battery-operated portable equipment. The built-in level shifter for enable logic makes the device compatible with many processors and GPIO controllers. Overtemperature protection circuitry activates if the junction temperature exceeds 125°C, thereby protecting itself and downstream circuits from potential damage. It is widely used in application such as mobile phones, digital cameras and audio devices, portable and battery-powered equipment etc.
- Low RDSON is 12Mohm typical
- Ground current is 18μA typical at (VIN = 1.8V)
- Off state current is 0.1μA typical at (VEN = GND, VOUT = 0V, VIN = 4.2V)
- Continuous operating current is 3A typical at (VIN = 1.8V to 5.5V)
- Overtemperature protection
- Thermal shutdown hysteresis is 15°C typical at (VIN = 1.8V, VEN = VIN, IOUT = 1A)
- Operating temperature is -40°C to +85°C
- Package style is 6-ball wafer level chip scale [WLCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Side
5.5V
1mohm
6Pins
Active High
-40°C
-
MSL 1 - Unlimited
-
1Channels
3A
WLCSP
Yes
1Outputs
85°C
-
No SVHC (04-Feb-2026)
WLCSP
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
