
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADP190ACBZ-R7Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel47AK3443RL Cut Tape47AK3443 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.460 | $1.46 |
| Total Price | $1.46 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.460 |
| 25+ | $0.967 |
| 50+ | $0.913 |
| 100+ | $0.858 |
| 250+ | $0.806 |
| 500+ | $0.774 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADP190ACBZ-R7Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel47AK3443RL Cut Tape47AK3443 |
| Technical Datasheet | |
| Power Load Switch Type | High Side |
| No. of Channels | 1Channels |
| Input Voltage | 3.6V |
| Current Limit | 500mA |
| On State Resistance | 0.08ohm |
| IC Case / Package | WLCSP |
| No. of Pins | 4Pins |
| Thermal Protection | No |
| On / Enable Input Polarity | Active High |
| No. of Outputs | 1Outputs |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Distribution Switch Case Style | WLCSP |
Product Overview
ADP190 is a high-side load switch designed for operation from 1.1V to 3.6V. This load switch provides power domain isolation for extended power battery life. This device contains a low on-resistance P-channel MOSFET that supports more than 500mA of continuous current and minimizes power loss. The low 2μA (maximum) of ground current and ultralow shutdown current make the device ideal for battery operated portable equipment. The built-in level shifter for enable logic makes the device compatible with modern processors and GPIO controllers. It is used in applications such as mobile phones, digital cameras and audio devices, portable and battery-powered equipment.
- Internal output discharge resistor
- Turn-on slew rate limiting
- Low input voltage range from 1.1V to 3.6V
- 500mA continuous operating current
- Built-in level shift for control logic that can be operated by 1.2V logic
- Ground current is 2μA maximum
- Ultralow shutdown current is 0.1µA typical
- VIN to VOUT resistance is 105Mohm typical at (VIN = 1.8V, ILOAD = 200mA, EN = 1.5V)
- Operating temperature is -40°C to +85°C
- Package style is 4-ball wafer level chip scale [WLCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Power Load Switch Type | High Side |
|---|---|
| Input Voltage | 3.6V |
| On State Resistance | 0.08ohm |
| No. of Pins | 4Pins |
| On / Enable Input Polarity | Active High |
| Operating Temperature Min | -40°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| No. of Channels | 1Channels |
|---|---|
| Current Limit | 500mA |
| IC Case / Package | WLCSP |
| Thermal Protection | No |
| No. of Outputs | 1Outputs |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Distribution Switch Case Style | WLCSP |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
