Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADP1765ACPZ-1.0-R7Copy
Newark Part No.02AM0906
Product Range1V 5A LDO Voltage Regulators
Your Part Number
1,618 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $21.770 |
| 10+ | $17.420 |
| 25+ | $16.330 |
| 50+ | $16.030 |
| 100+ | $15.730 |
| 250+ | $15.530 |
| 500+ | $15.290 |
| 1000+ | $13.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$21.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP1765ACPZ-1.0-R7Copy
Newark Part No.02AM0906
Product Range1V 5A LDO Voltage Regulators
Output TypeFixed
Input Voltage Min1.1V
Input Voltage Max1.98V
No. of Outputs1Outputs
Output Voltage Nom1V
Output Voltage - Nom1V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max5A
Output Current Max5A
Max Output Current5A
Dropout Voltage - Typ @ Current-
IC MountingSurface Mount
IC Case / PackageLFCSP-EP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1V 5A LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
1.98V
Output Voltage Nom
1V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
5A
Dropout Voltage - Typ @ Current
-
IC Case / Package
LFCSP-EP
Operating Temperature Min
-40°C
Product Range
1V 5A LDO Voltage Regulators
Input Voltage Min
1.1V
No. of Outputs
1Outputs
Output Voltage - Nom
1V
Output Voltage Max
-
Output Current Max
5A
Max Output Current
5A
IC Mounting
Surface Mount
No. of Pins
16Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
