Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADP1763ACPZ-1.2-R7Copy
Newark Part No.06AM9662
Product Range1.2V 3A LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.380 |
| 10+ | $9.710 |
| 25+ | $9.040 |
| 50+ | $8.790 |
| 100+ | $8.520 |
| 250+ | $8.510 |
| 500+ | $8.340 |
| 1000+ | $7.510 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$12.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP1763ACPZ-1.2-R7Copy
Newark Part No.06AM9662
Product Range1.2V 3A LDO Voltage Regulators
Output TypeFixed
Input Voltage Min1.1V
Input Voltage Max1.98V
No. of Outputs1Outputs
Output Voltage - Nom1.2V
Output Voltage Nom1.2V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max3A
Output Current Max3A
Max Output Current3A
Dropout Voltage Typ @ Current95mV
Dropout Voltage - Typ @ Current95mV
IC MountingSurface Mount
IC Case / PackageLFCSP-EP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.2V 3A LDO Voltage Regulators
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Output Type
Fixed
Input Voltage Max
1.98V
Output Voltage - Nom
1.2V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
3A
Dropout Voltage Typ @ Current
95mV
IC Mounting
Surface Mount
No. of Pins
16Pins
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Input Voltage Min
1.1V
No. of Outputs
1Outputs
Output Voltage Nom
1.2V
Output Voltage Max
-
Output Current Max
3A
Max Output Current
3A
Dropout Voltage - Typ @ Current
95mV
IC Case / Package
LFCSP-EP
Operating Temperature Min
-40°C
Product Range
1.2V 3A LDO Voltage Regulators
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
