Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADP1761ACPZ-1.3-R7
Newark Part No.06AM9656
Product Range1.3V 1A LDO Voltage Regulators
887 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.630 |
| 10+ | $7.250 |
| 25+ | $6.370 |
| 50+ | $5.870 |
| 100+ | $5.370 |
| 250+ | $4.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP1761ACPZ-1.3-R7
Newark Part No.06AM9656
Product Range1.3V 1A LDO Voltage Regulators
Output TypeFixed
Input Voltage Min1.1V
Input Voltage Max1.98V
No. of Outputs1Outputs
Output Voltage - Nom1.3V
Output Voltage Nom1.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max1A
Max Output Current1A
Output Current Max1A
Dropout Voltage Typ @ Current30mV
Dropout Voltage - Typ @ Current30mV
IC MountingSurface Mount
IC Case / PackageLFCSP-EP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.3V 1A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
1.98V
Output Voltage - Nom
1.3V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
1A
Dropout Voltage Typ @ Current
30mV
IC Mounting
Surface Mount
No. of Pins
16Pins
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1.1V
No. of Outputs
1Outputs
Output Voltage Nom
1.3V
Output Voltage Max
-
Output Current Max
1A
Output Current Max
1A
Dropout Voltage - Typ @ Current
30mV
IC Case / Package
LFCSP-EP
Operating Temperature Min
-40°C
Product Range
1.3V 1A LDO Voltage Regulators
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability