Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADP1740ACPZ-1.0-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel06AM9652RL
Cut Tape06AM9652
Product Range1V 2A LDO Voltage Regulators
Your Part Number
486 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.560 | $5.56 |
| Total Price | $5.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.560 |
| 25+ | $3.910 |
| 50+ | $3.730 |
| 100+ | $3.550 |
| 250+ | $3.390 |
| 500+ | $3.320 |
| 1000+ | $3.250 |
| 2500+ | $3.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP1740ACPZ-1.0-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel06AM9652RL
Cut Tape06AM9652
Product Range1V 2A LDO Voltage Regulators
Output TypeFixed
Input Voltage Min1.6V
Input Voltage Max3.6V
No. of Outputs1Outputs
Output Voltage Nom1V
Output Voltage - Nom1V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current2A
Output Current Max2A
Output Current Max2A
Dropout Voltage - Typ @ Current-
IC MountingSurface Mount
IC Case / PackageLFCSP-WQ-EP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1V 2A LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
3.6V
Output Voltage Nom
1V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
2A
Dropout Voltage - Typ @ Current
-
IC Case / Package
LFCSP-WQ-EP
Operating Temperature Min
-40°C
Product Range
1V 2A LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
1.6V
No. of Outputs
1Outputs
Output Voltage - Nom
1V
Output Voltage Max
-
Max Output Current
2A
Output Current Max
2A
IC Mounting
Surface Mount
No. of Pins
16Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
