Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADP1713AUJZ-2.5-R7
Newark Part No.18AM2404
Product Range2.5V 300mA LDO Voltage Regulators
Your Part Number
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.840 |
| 10+ | $1.800 |
| 25+ | $1.520 |
| 50+ | $1.370 |
| 100+ | $1.220 |
| 250+ | $1.070 |
| 500+ | $0.967 |
| 1000+ | $0.889 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP1713AUJZ-2.5-R7
Newark Part No.18AM2404
Product Range2.5V 300mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage Nom2.5V
Output Voltage - Nom2.5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current300mA
Output Current Max300mA
Output Current Max300mA
Dropout Voltage - Typ @ Current200mV
Dropout Voltage Typ @ Current200mV
IC MountingSurface Mount
IC Case / PackageTSOT
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range2.5V 300mA LDO Voltage Regulators
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage Nom
2.5V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
300mA
Dropout Voltage - Typ @ Current
200mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Output Voltage - Nom
2.5V
Output Voltage Max
-
Max Output Current
300mA
Output Current Max
300mA
Dropout Voltage Typ @ Current
200mV
IC Case / Package
TSOT
Operating Temperature Min
-40°C
Product Range
2.5V 300mA LDO Voltage Regulators
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability