
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.000 | $2.00 |
| Total Price | $2.00 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.000 |
| 25+ | $1.340 |
| 50+ | $1.270 |
| 100+ | $1.190 |
| 250+ | $1.120 |
| 500+ | $1.080 |
| 1000+ | $1.060 |
| 2500+ | $1.040 |
Product Information
Product Overview
ADP1712 is a low dropout linear regulator that operates from 2.5V to 5.5V and provide up to 300mA of output current. The low 170mV dropout voltage at a 300mA load improves efficiency and allows operation over a wide input voltage range. Using a novel scaling architecture, ground current is a very low 75μA when driving a 100μA load, making the ADP1712 ideal for battery-operated portable equipment. The ADP1712 fixed version allows an external capacitor to be connected to program the soft-start time. Typical application includes mobile phones, digital camera and audio devices, portable and battery-powered equipment post DC-to-DC regulation.
- ±1% initial accuracy
- Accuracy over line, load, and temperature is ±2%
- 16 fixed output voltage options with soft start of 0.75V to 3.3V
- Adjustable output voltage option of 0.8V to 5V
- 380μVrms low output noise and logic controlled enable
- High power supply rejection ratio of 65dB at 1KHz
- Stable with small 2.2μF ceramic output capacitor
- Excellent load/line transient response and current limit and thermal overload protection
- 5 lead TSOT package
- Operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
5.5V
1Outputs
3.3V
-
300mA
Positive Output
TSOT
300mA
170mV
170mV
TSOT
-40°C
3.3V 300mA LDO Voltage Regulators
MSL 1 - Unlimited
2.5V
3.3V
-
3.3V
-
-
170mV
300mA
300mA
170mV
Surface Mount
5Pins
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
