Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADP1707ARDZ-1.2-R7Copy
Newark Part No.02AM0896
Product Range1.2V 1A LDO Voltage Regulators
Your Part Number
747 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.040 |
| 10+ | $3.050 |
| 25+ | $2.800 |
| 50+ | $2.670 |
| 100+ | $2.530 |
| 250+ | $2.460 |
| 500+ | $2.340 |
| 1000+ | $2.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP1707ARDZ-1.2-R7Copy
Newark Part No.02AM0896
Product Range1.2V 1A LDO Voltage Regulators
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom1.2V
Output Voltage Nom1.2V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max1A
Max Output Current1A
Output Current Max1A
Dropout Voltage - Typ @ Current-
IC MountingSurface Mount
IC Case / PackageNSOIC-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.2V 1A LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage - Nom
1.2V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
1A
Dropout Voltage - Typ @ Current
-
IC Case / Package
NSOIC-EP
Operating Temperature Min
-40°C
Product Range
1.2V 1A LDO Voltage Regulators
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Output Voltage Nom
1.2V
Output Voltage Max
-
Output Current Max
1A
Output Current Max
1A
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
