Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADP166AUJZ-2.3-R7Copy
Newark Part No.02AM0895
Product Range2.3V 150mA LDO Voltage Regulators
Your Part Number
2,459 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.510 |
| 10+ | $1.110 |
| 25+ | $1.000 |
| 50+ | $0.948 |
| 100+ | $0.891 |
| 250+ | $0.837 |
| 500+ | $0.820 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP166AUJZ-2.3-R7Copy
Newark Part No.02AM0895
Product Range2.3V 150mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min2.2V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage Nom2.3V
Output Voltage - Nom2.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max150mA
Output Current Max150mA
Max Output Current150mA
Dropout Voltage - Typ @ Current120mV
Dropout Voltage Typ @ Current120mV
IC MountingSurface Mount
IC Case / PackageTSOT
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range2.3V 150mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage Nom
2.3V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
150mA
Dropout Voltage - Typ @ Current
120mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.2V
No. of Outputs
1Outputs
Output Voltage - Nom
2.3V
Output Voltage Max
-
Output Current Max
150mA
Max Output Current
150mA
Dropout Voltage Typ @ Current
120mV
IC Case / Package
TSOT
Operating Temperature Min
-40°C
Product Range
2.3V 150mA LDO Voltage Regulators
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
