Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADP1614ACPZ-1.3-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel80AK4552RL
Cut Tape80AK4552
Your Part Number
832 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.990 | $3.99 |
| Total Price | $3.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.990 |
| 25+ | $2.770 |
| 50+ | $2.640 |
| 100+ | $2.500 |
| 250+ | $2.370 |
| 500+ | $2.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP1614ACPZ-1.3-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel80AK4552RL
Cut Tape80AK4552
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBoost (Step Up)
Input Voltage Min2.5V
Input Voltage Max5.5V
Max Output Current4A
Output Current4A
IC Case / PackageLFCSP-WD-EP
No. of Pins10Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min-
Output Voltage Max20V
Switching Frequency Typ1.3MHz
Efficiency94%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseLFCSP-WD-EP
Automotive Qualification Standard-
Switching Frequency1.3MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Boost (Step Up)
Input Voltage Max
5.5V
Output Current
4A
No. of Pins
10Pins
Output Voltage - Nom
-
Output Voltage Max
20V
Efficiency
94%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
2.5V
Max Output Current
4A
IC Case / Package
LFCSP-WD-EP
IC Mounting
Surface Mount
Output Voltage Min
-
Switching Frequency Typ
1.3MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
LFCSP-WD-EP
Switching Frequency
1.3MHz
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
