
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADP150ACBZ-3.0-R7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel49AK8678RL Cut Tape49AK8678 |
| Product Range | 3V 150mA LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.280 | $1.28 |
| Total Price | $1.28 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 25+ | $0.841 |
| 50+ | $0.793 |
| 100+ | $0.744 |
| 250+ | $0.698 |
| 500+ | $0.670 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADP150ACBZ-3.0-R7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel49AK8678RL Cut Tape49AK8678 |
| Product Range | 3V 150mA LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 2.2V |
| Input Voltage Max | 5.5V |
| No. of Outputs | 1Outputs |
| Fixed Output Voltage Nom | 3V |
| Output Voltage Nom | 3V |
| Adjustable Output Voltage Min | - |
| Output Voltage - Nom | 3V |
| Adjustable Output Voltage Max | - |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Output Current | 150mA |
| Polarity | Positive Output |
| Dropout Voltage Vdo | 105mV |
| Output Current Max | 150mA |
| LDO Regulator Case Style | WLCSP |
| Output Current Max | 150mA |
| Max Output Current | 150mA |
| Dropout Voltage - Typ @ Current | 105mV |
| Dropout Voltage Typ @ Current | 105mV |
| Dropout Voltage Typ @ Current | 105mV |
| IC Mounting | Surface Mount |
| IC Case / Package | WLCSP |
| No. of Pins | 4Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | 3V 150mA LDO Voltage Regulators |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADP150 is an ultralow noise (9µV), low dropout, linear regulator that operates from 2.2V to 5.5V and provides upto 150mA of output current. Using an innovative circuit topology, this device achieves ultralow noise performance without the necessity of an additional noise bypass capacitor, making it ideal for noise sensitive analog and RF applications. It also achieves ultralow noise performance without compromising PSRR or line and load transient performance. This device offers the best combination of ultralow noise and quiescent current consumption to maximize battery life in portable applications. It is widely used in application such as mobile phones, digital camera and audio devices, portable and battery-powered equipment, Post dc-to-dc regulation, Portable medical devices, RF, voltage controlled oscillator (VCO), and phase locked loop (PLL) power supplies etc.
- Stable with 1µF ceramic input and output capacitors
- Output current is 150mA max
- Low quiescent current, IGND = 10µA with zero load
- Low shutdown current is <lt/>1µA
- Low dropout voltage is 105mV typ at 150mA load
- Initial output voltage accuracy is ±1%
- PSRR performance of 70dB typ at 10kHz
- Current limit and thermal overload protection, logic-controlled enable
- Operating temperature is −40°C to +125°C, output voltage is 3V
- Packaging style is 4-ball WLCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 5.5V |
| Fixed Output Voltage Nom | 3V |
| Adjustable Output Voltage Min | - |
| Adjustable Output Voltage Max | - |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Output Current Max | 150mA |
| Output Current Max | 150mA |
| Dropout Voltage - Typ @ Current | 105mV |
| Dropout Voltage Typ @ Current | 105mV |
| IC Case / Package | WLCSP |
| Operating Temperature Min | -40°C |
| Product Range | 3V 150mA LDO Voltage Regulators |
| MSL | MSL 1 - Unlimited |
| Input Voltage Min | 2.2V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Nom | 3V |
| Output Voltage - Nom | 3V |
| Output Voltage Min | - |
| Output Current | 150mA |
| Dropout Voltage Vdo | 105mV |
| LDO Regulator Case Style | WLCSP |
| Max Output Current | 150mA |
| Dropout Voltage Typ @ Current | 105mV |
| IC Mounting | Surface Mount |
| No. of Pins | 4Pins |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
