Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADP1290ACBZ-R7Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel80AK4549RL
Cut Tape80AK4549
Your Part Number
1,192 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.470 | $2.47 |
| Total Price | $2.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.470 |
| 25+ | $1.680 |
| 50+ | $1.600 |
| 100+ | $1.510 |
| 250+ | $1.440 |
| 500+ | $1.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP1290ACBZ-R7Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel80AK4549RL
Cut Tape80AK4549
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage13.2V
Current Limit2A
On State Resistance0.04ohm
IC Case / PackageWLCSP
No. of Pins6Pins
Thermal ProtectionNo
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Distribution Switch Case StyleWLCSP
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
13.2V
On State Resistance
0.04ohm
No. of Pins
6Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
2A
IC Case / Package
WLCSP
Thermal Protection
No
No. of Outputs
1Outputs
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Distribution Switch Case Style
WLCSP
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
