Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADP121-ACBZ30R7
Newark Part No.62AK1366
Product Range3V 150mA LDO Voltage Regulators
Technical Datasheet
1,575 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 10+ | $0.940 |
| 25+ | $0.860 |
| 50+ | $0.845 |
| 100+ | $0.829 |
| 250+ | $0.577 |
| 500+ | $0.542 |
| 1000+ | $0.534 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP121-ACBZ30R7
Newark Part No.62AK1366
Product Range3V 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.3V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage Nom3V
Output Voltage - Nom3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current150mA
Output Current Max150mA
Output Current Max150mA
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current90mV
Dropout Voltage Typ @ Current90mV
IC MountingSurface Mount
IC Case / PackageWLCSP
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3V 150mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage Nom
3V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
150mA
Dropout Voltage Typ @ Current
0
Dropout Voltage Typ @ Current
90mV
IC Case / Package
WLCSP
Operating Temperature Min
-40°C
Product Range
3V 150mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.3V
No. of Outputs
1Outputs
Output Voltage - Nom
3V
Output Voltage Max
-
Max Output Current
150mA
Output Current Max
150mA
Dropout Voltage - Typ @ Current
90mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability