
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADP1111ARZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 49AK8664 |
| Your Part Number | |
| Technical Datasheet |
392 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $8.610 |
| 10+ | $6.680 |
| 25+ | $6.340 |
| 50+ | $6.010 |
| 100+ | $5.670 |
| 250+ | $5.470 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADP1111ARZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 49AK8664 |
| Technical Datasheet | |
| Regulator Output Type | Adjustable |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Boost, Buck, Inverting |
| Input Voltage Min | 2V |
| Input Voltage Max | 30V |
| Max Output Current | 1.5A |
| Output Current | 1.5A |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | - |
| Output Voltage Max | 45V |
| Switching Frequency Typ | 72kHz |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | NSOIC |
| Automotive Qualification Standard | - |
| Switching Frequency | 72kHz |
Product Overview
ADP1111 is part of a family of step-up/step-down switching regulator that operates from an input voltage supply of 2V to 12V in step-up mode and up to 30V in step-down mode. This can be programmed to operate in step-up/stepdown or inverting applications with only 3 external components. Maximum switch current can be programmed with a single resistor, and an open collector gain block can be arranged in multiple configuration for low battery detection, as a post linear regulator, undervoltage lockout, or as an error amplifier. Typical applications are 3V to 5V, 5V to 12V step-up converters, 9V to 5V, 12V to 5V step-down converters, laptop and palmtop computers, cellular telephones, flash memory VPP generators, remote controls, peripherals and add-on cards, battery backup supplies, uninterruptible supplies, portable instruments.
- Utilizes surface mount inductors, very few external components required
- Low battery detector, user adjustable current limit
- Internal 1A power switch
- Quiescent current is 300μA typ (switch off, 0C ≤ TA ≤ +70C, VIN=3V)
- Input voltage is 12.6V max (step-up mode, 0 ≤ TA ≤ 70°C), 30V max (step-down mode, 0C ≤ TA ≤ 70°C)
- Comparator hysteresis is 12.5mV max (0C ≤ TA ≤ +70C, VIN=3V)
- Oscillator frequency is 88KHz (0C ≤ TA ≤ +70C, VIN=3V)
- Current limit is 400mA (TA=+25°C, 220 ohm from ILIM to VIN, VIN=3V)
- Adjustable output voltage
- 8-lead standard small outline package [SOIC-N], -40°C to +85°C temperature rating
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Regulator Output Type | Adjustable |
|---|---|
| No. of Outputs | 1Outputs |
| Input Voltage Min | 2V |
| Max Output Current | 1.5A |
| IC Case / Package | NSOIC |
| IC Mounting | Surface Mount |
| Output Voltage Min | - |
| Switching Frequency Typ | 72kHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | NSOIC |
| Switching Frequency | 72kHz |
| Output Type | Adjustable |
|---|---|
| Topology | Boost, Buck, Inverting |
| Input Voltage Max | 30V |
| Output Current | 1.5A |
| No. of Pins | 8Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 45V |
| Efficiency | - |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
