Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADP1074WARWZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM0881
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.010 |
| 10+ | $13.470 |
| 25+ | $12.940 |
| 50+ | $12.400 |
| 100+ | $11.950 |
| 250+ | $11.490 |
| 500+ | $11.090 |
Price for:Each
Minimum: 1
Multiple: 1
$17.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP1074WARWZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM0881
Control ModeCurrent
Supply Voltage Min4.7V
Supply Voltage Max60V
No. of Outputs1Outputs
Duty Cycle (%)50%
IC Case / PackageWSOIC
No. of Pins24Pins
Switching Frequency600kHz
TopologyFlyback, Forward
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Control Mode
Current
Supply Voltage Max
60V
Duty Cycle (%)
50%
No. of Pins
24Pins
Topology
Flyback, Forward
Operating Temperature Max
125°C
Qualification
AEC-Q100
Supply Voltage Min
4.7V
No. of Outputs
1Outputs
IC Case / Package
WSOIC
Switching Frequency
600kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
