Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADP1074LGA-EVALZ
Newark Part No.21AM2710
Your Part Number
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $431.990 |
Price for:Each
Minimum: 1
Multiple: 1
$431.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP1074LGA-EVALZ
Newark Part No.21AM2710
Silicon ManufacturerAnalog Devices
Silicon Core NumberADP1074ACCZ
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeIsolated Synchronous Forward Controller
Kit ContentsEvaluation Board ADP1074ACCZ
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board ADP1074ACCZ
Automotive Qualification Standard
-
Silicon Core Number
ADP1074ACCZ
Application Sub Type
Isolated Synchronous Forward Controller
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate