Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADP1032ACPZ-5-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel93AK8263RL
Cut Tape93AK8263
Your Part Number
689 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $15.410 | $15.41 |
| Total Price | $15.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $15.410 |
| 25+ | $11.380 |
| 50+ | $10.960 |
| 100+ | $10.530 |
| 250+ | $10.320 |
| 500+ | $10.110 |
| 1000+ | $9.900 |
| 2500+ | $9.690 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP1032ACPZ-5-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel93AK8263RL
Cut Tape93AK8263
IC TypeMicropower Management Unit
Supply Voltage60V
No. of Step-Down DC - DC Converters2
No. of LDO Regulators-
No. of Regulated Outputs2
No. of Pins41Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Digital IC CaseLFCSP-EP
Technical Specifications
IC Type
Micropower Management Unit
No. of Step-Down DC - DC Converters
2
No. of Regulated Outputs
2
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
Supply Voltage
60V
No. of LDO Regulators
-
No. of Pins
41Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Digital IC Case
LFCSP-EP
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
