Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADP1032ACPZ-2-R7
Newark Part No.93AK8260
Your Part Number
Packaging Options
750 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.320 |
| 10+ | $10.670 |
| 25+ | $9.460 |
| 50+ | $8.780 |
| 100+ | $8.270 |
| 250+ | $8.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$15.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP1032ACPZ-2-R7
Newark Part No.93AK8260
IC TypeMicropower Management Unit
Supply Voltage60V
No. of Step-Down DC - DC Converters2
No. of LDO Regulators-
No. of Regulated Outputs2
No. of Pins41Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Digital IC CaseLFCSP-EP
Technical Specifications
IC Type
Micropower Management Unit
No. of Step-Down DC - DC Converters
2
No. of Regulated Outputs
2
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
Supply Voltage
60V
No. of LDO Regulators
-
No. of Pins
41Pins
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Digital IC Case
LFCSP-EP
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability