Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADP1032ACPZ-1-R7Copy
Newark Part No.93AK8259
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$11.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP1032ACPZ-1-R7Copy
Newark Part No.93AK8259
IC TypeMicropower Management Unit
Supply Voltage60V
No. of Step-Down DC - DC Converters2
No. of LDO Regulators-
No. of Regulated Outputs2
No. of Pins41Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Digital IC CaseLFCSP-EP
Technical Specifications
IC Type
Micropower Management Unit
No. of Step-Down DC - DC Converters
2
No. of Regulated Outputs
2
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
Supply Voltage
60V
No. of LDO Regulators
-
No. of Pins
41Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Digital IC Case
LFCSP-EP
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
