Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADN4690EBRZ-RL7Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel05AN3950RL
Cut Tape05AN3950
Your Part Number
861 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.240 | $5.24 |
| Total Price | $5.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.240 |
| 25+ | $3.740 |
| 50+ | $3.580 |
| 100+ | $3.410 |
| 250+ | $3.270 |
| 500+ | $3.210 |
| 1000+ | $3.100 |
| 2500+ | $2.990 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADN4690EBRZ-RL7Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel05AN3950RL
Cut Tape05AN3950
LVDS IC TypeM-LVDS Transceiver
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageNSOIC
No. of Pins8Pins
Input LevelM-LVDS
Signal Input TypeM-LVDS
Output LevelM-LVDS
No. of Bits-
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LVDS IC Type
M-LVDS Transceiver
Operating Temperature Max
85°C
Supply Voltage Max
3.6V
No. of Pins
8Pins
Signal Input Type
M-LVDS
No. of Bits
-
Qualification
-
Operating Temperature Min
-40°C
Supply Voltage Min
3V
IC Case / Package
NSOIC
Input Level
M-LVDS
Output Level
M-LVDS
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
