
Need more?
| Quantity | Price |
|---|---|
| 1+ | $15.060 |
| 10+ | $11.900 |
| 25+ | $11.420 |
| 50+ | $10.950 |
| 100+ | $10.470 |
| 250+ | $10.110 |
Product Information
Product Overview
ADN4651 is a signal isolated, low voltage differential signaling (LVDS) buffer that operates upto 600Mbps with very low jitter. This device integrate Analog Devices, Inc., iCoupler® technology, enhanced for high speed operation, to provide galvanic isolation of the TIA/EIA-644-A compliant LVDS drivers and receivers. This technology allows drop-in isolation of an LVDS signal chain. Multiple channel configurations are offered, and the LVDS receivers on the device include a fail-safe mechanism to ensure a Logic 1 on the corresponding LVDS driver output when the inputs are floating, shorted, or terminated, but not driven. It is widely used in application such as analog front-end (AFE) isolation, data plane isolation, isolated high speed clock and data links, isolated serial peripheral interface (SPI) over LVDS etc.
- Propagation delay is 4ns typical
- Total Jitter is 70ps typical at (300MHz/600Mbps)
- Duty cycle is 100ps maximum
- Power supply ripple rejection (phase spur level) is -75dBc typ at (VDD1 = VDD2 = 2.375V to 2.625V)
- ±8KV IEC 61000-4-2 ESD protection across isolation barrier
- High common-mode transient immunity is 50KV/μs typ at (VCM = 1000V, transient magnitude = 800V)
- Operating temperature is -40°C to +125°C
- Package style is 20-lead shrink small outline [SSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
4ns
3.6V
SSOP
600Mbps
LVDS
Magnetic
-40°C
-
-
No SVHC (04-Feb-2026)
2 Channel
3V
SSOP
20Pins
LVDS
Digital Isolator
3.75kV
125°C
-
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
