Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3,865.240 |
Price for:Each
Minimum: 1
Multiple: 1
$3,865.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADMX6001-EBZ
Newark Part No.73AM6981
Silicon ManufacturerAnalog Devices
Silicon Core NumberADMX6001
Kit Application TypeData Acquisition
Application Sub TypeDC-Coupled Digitizer
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsEvaluation Board ADMX6001, AC-DC Power Supply, SDI65-12-UC-P6 (12V/65W)
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Data Acquisition
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
ADMX6001
Application Sub Type
DC-Coupled Digitizer
Core Sub-Architecture
-
Kit Contents
Evaluation Board ADMX6001, AC-DC Power Supply, SDI65-12-UC-P6 (12V/65W)
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate