Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADMV4420ACPZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.03AM7501
Your Part Number
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $83.510 |
| 5+ | $78.490 |
| 10+ | $73.470 |
| 25+ | $68.450 |
| 50+ | $65.920 |
| 100+ | $64.600 |
Price for:Each
Minimum: 1
Multiple: 1
$83.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADMV4420ACPZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.03AM7501
Frequency Min16.95GHz
Frequency Max22.05GHz
Frequency Response RF Min16.95GHz
Supply Voltage Min4.75V
Frequency Response RF Max22.05GHz
Supply Voltage Max5.25V
Frequency Response LO Min16.35GHz
RF IC Case StyleLFCSP-EP
Frequency Response LO Max21.15GHz
Frequency Response IF Min900MHz
Frequency Response IF Max2.5GHz
Conversion Gain-
Third Order Intercept Point IIP3 Typ16dBm
IC Case / PackageLFCSP-EP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
16.95GHz
Frequency Response RF Min
16.95GHz
Frequency Response RF Max
22.05GHz
Frequency Response LO Min
16.35GHz
Frequency Response LO Max
21.15GHz
Frequency Response IF Max
2.5GHz
Third Order Intercept Point IIP3 Typ
16dBm
No. of Pins
32Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Max
22.05GHz
Supply Voltage Min
4.75V
Supply Voltage Max
5.25V
RF IC Case Style
LFCSP-EP
Frequency Response IF Min
900MHz
Conversion Gain
-
IC Case / Package
LFCSP-EP
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:5A991.h
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
