Print Page
Image is for illustrative purposes only. Please refer to product description.

17 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $188.730 |
| 5+ | $177.740 |
| 10+ | $166.750 |
| 25+ | $159.150 |
Price for:Each
Minimum: 1
Multiple: 1
$188.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADMV1550ACCZ
Newark Part No.22AM0935
Frequency Min15GHz
Frequency Max65GHz
Frequency Response RF Min15GHz
Frequency Response RF Max65GHz
Frequency Response LO Min50GHz
RF IC Case StyleLGA-EP
Frequency Response LO Max65GHz
Frequency Response IF Min0Hz
Frequency Response IF Max20GHz
Conversion Gain-8dB
Third Order Intercept Point IIP3 Typ20dBm
IC Case / PackageLGA-EP
No. of Pins18Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
15GHz
Frequency Response RF Min
15GHz
Frequency Response LO Min
50GHz
Frequency Response LO Max
65GHz
Frequency Response IF Max
20GHz
Third Order Intercept Point IIP3 Typ
20dBm
No. of Pins
18Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Max
65GHz
Frequency Response RF Max
65GHz
RF IC Case Style
LGA-EP
Frequency Response IF Min
0Hz
Conversion Gain
-8dB
IC Case / Package
LGA-EP
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
