Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADM8699ARNZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM0877
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.860 |
| 10+ | $6.880 |
| 25+ | $6.540 |
| 50+ | $6.190 |
| 100+ | $5.850 |
| 250+ | $5.650 |
| 500+ | $5.550 |
Price for:Each
Minimum: 1
Multiple: 1
$8.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADM8699ARNZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM0877
Reset Threshold Voltage – Min-
Reset Threshold Voltage - Nom-
No. of Monitored Voltages1Monitors
Supply Voltage Min3V
Supply Voltage Max5.5V
Reset Output TypeActive-Low
IC Case / PackageNSOIC
No. of Pins8Pins
IC MountingSurface Mount
Delay Time-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Reset Threshold Voltage – Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Reset Threshold Voltage - Nom
-
Supply Voltage Min
3V
Reset Output Type
Active-Low
No. of Pins
8Pins
Delay Time
-
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
