Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADM811MARTZ-REEL7Copy
Newark Part No.02AM0871
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.820 |
| 10+ | $1.340 |
| 25+ | $1.230 |
| 50+ | $1.160 |
| 100+ | $1.090 |
| 250+ | $1.020 |
| 500+ | $1.010 |
| 1000+ | $1.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADM811MARTZ-REEL7Copy
Newark Part No.02AM0871
Reset Threshold Voltage – Min-
Reset Threshold Voltage - Nom4.38V
Reset Threshold Voltage Nom4.38V
No. of Monitored Voltages1Monitors
Supply Voltage Min1.2V
Supply Voltage Max5.5V
Reset Output TypeManual, Active-High, Active-Low
IC Case / PackageSOT-143
No. of Pins4Pins
IC MountingSurface Mount
Delay Time560ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Reset Threshold Voltage – Min
-
Reset Threshold Voltage Nom
4.38V
Supply Voltage Min
1.2V
Reset Output Type
Manual, Active-High, Active-Low
No. of Pins
4Pins
Delay Time
560ms
Operating Temperature Max
85°C
Qualification
-
Reset Threshold Voltage - Nom
4.38V
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
SOT-143
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
