
18,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.200 | $1.20 |
| Total Price | $1.20 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 25+ | $0.786 |
| 50+ | $0.741 |
| 100+ | $0.695 |
| 250+ | $0.651 |
| 500+ | $0.625 |
Product Information
Product Overview
ADM803 is a supervisory circuit. It monitors the power supply voltage in microprocessor system. It provide a reset output during power-up, power-down, and brownout conditions. On power-up, an internal timer holds reset asserted for 240ms. This holds the microprocessor in a reset state until conditions have stabilized. The reset comparator features built-in glitch immunity, making it immune to fast transients on VCC. It is widely used in application such as microprocessor systems, computers, controllers, intelligent instruments etc.
- Low power consumption is 17μA
- Reset assertion down to 1V VC
- Open-drain active-low RESET output
- Operating voltage range is 1V to 5.5V at (TA = 0°C to 70°C)
- Reset threshold voltage is 2.63V
- Operating temperature range is −40°C to +125°C
- Packaging style is 3-lead SC70
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
2.63V
1V
Active-Low, Open-Drain
3Pins
240ms
125°C
-
No SVHC (04-Feb-2026)
SC-70
-
1Monitors
5.5V
SC-70
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
2.63V
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
