Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADM7171ACPZ-4.2-R7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel06AM9638RL Cut Tape06AM9638 |
| Product Range | 4.2V 1A LDO Voltage Regulators |
| Your Part Number |
1,490 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.910 | $4.91 |
| Total Price | $4.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.910 |
| 25+ | $3.440 |
| 50+ | $3.280 |
| 100+ | $3.120 |
| 250+ | $2.970 |
| 500+ | $2.910 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADM7171ACPZ-4.2-R7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel06AM9638RL Cut Tape06AM9638 |
| Product Range | 4.2V 1A LDO Voltage Regulators |
| Output Type | Fixed |
| Input Voltage Min | 2.3V |
| Input Voltage Max | 6.5V |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 4.2V |
| Output Voltage Nom | 4.2V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Output Current Max | 1A |
| Max Output Current | 1A |
| Output Current Max | 1A |
| Dropout Voltage - Typ @ Current | - |
| IC Mounting | Surface Mount |
| IC Case / Package | LFCSP-EP |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | 4.2V 1A LDO Voltage Regulators |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 6.5V |
| Output Voltage - Nom | 4.2V |
| Output Voltage Min | - |
| Polarity | Positive Output |
| Max Output Current | 1A |
| Dropout Voltage - Typ @ Current | - |
| IC Case / Package | LFCSP-EP |
| Operating Temperature Min | -40°C |
| Product Range | 4.2V 1A LDO Voltage Regulators |
| Input Voltage Min | 2.3V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Nom | 4.2V |
| Output Voltage Max | - |
| Output Current Max | 1A |
| Output Current Max | 1A |
| IC Mounting | Surface Mount |
| No. of Pins | 8Pins |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
