Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADM7171ACPZ-1.3-R7Copy
Newark Part No.02AM0865
Product Range1.3V 1A LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.490 |
| 10+ | $3.410 |
| 25+ | $3.140 |
| 50+ | $3.000 |
| 100+ | $2.840 |
| 250+ | $2.780 |
| 500+ | $2.650 |
| 1000+ | $2.510 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADM7171ACPZ-1.3-R7Copy
Newark Part No.02AM0865
Product Range1.3V 1A LDO Voltage Regulators
Output TypeFixed
Input Voltage Min2.3V
Input Voltage Max6.5V
No. of Outputs1Outputs
Output Voltage - Nom1.3V
Output Voltage Nom1.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max1A
Output Current Max1A
Max Output Current1A
Dropout Voltage - Typ @ Current-
IC MountingSurface Mount
IC Case / PackageLFCSP-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.3V 1A LDO Voltage Regulators
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6.5V
Output Voltage - Nom
1.3V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
1A
Dropout Voltage - Typ @ Current
-
IC Case / Package
LFCSP-EP
Operating Temperature Min
-40°C
Product Range
1.3V 1A LDO Voltage Regulators
Input Voltage Min
2.3V
No. of Outputs
1Outputs
Output Voltage Nom
1.3V
Output Voltage Max
-
Output Current Max
1A
Max Output Current
1A
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
