Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADM7170ACPZ-1.3-R7
Newark Part No.02AM0864
Product Range1.3V 500mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.430 |
| 10+ | $2.580 |
| 25+ | $2.360 |
| 50+ | $2.250 |
| 100+ | $2.120 |
| 250+ | $2.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADM7170ACPZ-1.3-R7
Newark Part No.02AM0864
Product Range1.3V 500mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min2.3V
Input Voltage Max6.5V
No. of Outputs1Outputs
Output Voltage Nom1.3V
Output Voltage - Nom1.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max500mA
Output Current Max500mA
Max Output Current500mA
Dropout Voltage - Typ @ Current-
IC MountingSurface Mount
IC Case / PackageLFCSP-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.3V 500mA LDO Voltage Regulators
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6.5V
Output Voltage Nom
1.3V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
500mA
Dropout Voltage - Typ @ Current
-
IC Case / Package
LFCSP-EP
Operating Temperature Min
-40°C
Product Range
1.3V 500mA LDO Voltage Regulators
Input Voltage Min
2.3V
No. of Outputs
1Outputs
Output Voltage - Nom
1.3V
Output Voltage Max
-
Output Current Max
500mA
Max Output Current
500mA
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
