
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.870 |
| 10+ | $1.380 |
| 25+ | $1.260 |
| 50+ | $1.190 |
| 100+ | $1.120 |
| 250+ | $1.060 |
| 500+ | $1.040 |
Product Information
Product Overview
ADM7160 is an ultralow noise, low dropout linear regulator that operates from 2.2V to 5.5V and provides up to 200mA of output current. The low 150mV dropout voltage at 200mA load improves efficiency and allows operation over a wide input voltage range. Using an innovative circuit topology, this achieves ultralow noise performance without the need for a bypass capacitor, making the device ideal for noise-sensitive analog front-end and RF applications. It also achieves ultralow noise performance without compromising PSRR or transient line and load performance. This also includes an internal pull-down resistor on the EN input. It is specifically designed for stable operation with tiny 1µF, ±30% ceramic input and output capacitors to meet the requirements of high performance, space constrained applications. Typical applications are ADC/DAC power supplies, RF, VCO, and PLL power supplies, post DC-to-DC regulation.
- Current-limit and thermal overload protection circuits prevent damage under adverse conditions
- Ultralow noise independent of VOUT, low quiescent and shutdown current
- Operating supply current is 10µA typ (ILOAD=0µA, VIN=(VOUT + 0.4V) or 2.2V, ILOAD=10mA, TA=25°C)
- Shutdown current is 0.2µA typ (EN=GND, VIN=(VOUT + 0.4V) or 2.2V, ILOAD=10mA, TA=25°C)
- Output voltage accuracy is 1% max (ILOAD=10mA, VIN=(VOUT + 0.4V) or 2.2V, ILOAD=10mA, TA=25°C)
- Temperature coefficient is 29ppm/°C typ (VOUT=2.5V, TJ=25°C to 85°C, VIN=(VOUT + 0.4V)/2.2V)
- Dropout voltage is 10mV typ (LOAD=10mA, VIN=(VOUT + 0.4V) or 2.2V, ILOAD=10mA, TA=25°C)
- Output noise is 3µV rms typ (0.1Hz to 10Hz, VIN=(VOUT + 0.4V) or 2.2V, ILOAD=10mA, TA=25°C)
- 3.3V output voltage rating
- 5-lead TSOT package, -40°C to +125°C temperature rating
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
5.5V
1Outputs
-
-
200mA
150mV
200mA
TSOT
150mV
150mV
TSOT
-40°C
3.3V 200mA LDO Voltage Regulators
MSL 1 - Unlimited
2.2V
3.3V
3.3V
3.3V
-
-
Positive Output
200mA
200mA
150mV
Surface Mount
5Pins
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
