Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADM7160ACPZN1.8-R7
Newark Part No.18AM2401
Product Range1.8V 200mA LDO Voltage Regulators
Your Part Number
Packaging Options
2,617 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.680 |
| 10+ | $1.690 |
| 25+ | $1.430 |
| 50+ | $1.110 |
| 100+ | $0.814 |
| 250+ | $0.763 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADM7160ACPZN1.8-R7
Newark Part No.18AM2401
Product Range1.8V 200mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min2.2V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage Nom1.8V
Output Voltage - Nom1.8V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max200mA
Max Output Current200mA
Output Current Max200mA
Dropout Voltage - Typ @ Current-
IC MountingSurface Mount
IC Case / PackageLFCSP-UD-EP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.8V 200mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage Nom
1.8V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
200mA
Dropout Voltage - Typ @ Current
-
IC Case / Package
LFCSP-UD-EP
Operating Temperature Min
-40°C
Product Range
1.8V 200mA LDO Voltage Regulators
Input Voltage Min
2.2V
No. of Outputs
1Outputs
Output Voltage - Nom
1.8V
Output Voltage Max
-
Output Current Max
200mA
Output Current Max
200mA
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability