Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADM7155ARDZ-03-R7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel06AM9635RL Cut Tape06AM9635 |
| Product Range | Adj 600mA LDO Voltage Regulators |
| Your Part Number |
705 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.810 | $8.81 |
| Total Price | $8.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.810 |
| 25+ | $6.340 |
| 50+ | $6.070 |
| 100+ | $5.800 |
| 250+ | $5.680 |
| 500+ | $5.570 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADM7155ARDZ-03-R7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel06AM9635RL Cut Tape06AM9635 |
| Product Range | Adj 600mA LDO Voltage Regulators |
| Output Type | Adjustable |
| Input Voltage Min | 2.3V |
| Input Voltage Max | 5.5V |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | - |
| Output Voltage Min | 1.2V |
| Output Voltage Max | 2.9V |
| Polarity | Positive Output |
| Output Current Max | 600mA |
| Max Output Current | 600mA |
| Output Current Max | 600mA |
| Dropout Voltage Typ @ Current | 120mV |
| Dropout Voltage - Typ @ Current | 120mV |
| IC Mounting | Surface Mount |
| IC Case / Package | NSOIC-EP |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | Adj 600mA LDO Voltage Regulators |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Input Voltage Max | 5.5V |
| Output Voltage - Nom | - |
| Output Voltage Max | 2.9V |
| Output Current Max | 600mA |
| Output Current Max | 600mA |
| Dropout Voltage - Typ @ Current | 120mV |
| IC Case / Package | NSOIC-EP |
| Operating Temperature Min | -40°C |
| Product Range | Adj 600mA LDO Voltage Regulators |
| Input Voltage Min | 2.3V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Min | 1.2V |
| Polarity | Positive Output |
| Max Output Current | 600mA |
| Dropout Voltage Typ @ Current | 120mV |
| IC Mounting | Surface Mount |
| No. of Pins | 8Pins |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
