Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADM7154ARDZ-3.0-R7Copy
Newark Part No.02AM0862
Product Range3V 600mA LDO Voltage Regulators
Your Part Number
832 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.080 |
| 10+ | $6.250 |
| 25+ | $5.800 |
| 50+ | $5.560 |
| 100+ | $5.310 |
| 250+ | $5.140 |
| 500+ | $4.950 |
| 1000+ | $4.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADM7154ARDZ-3.0-R7Copy
Newark Part No.02AM0862
Product Range3V 600mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min2.3V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage Nom3V
Output Voltage - Nom3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max600mA
Max Output Current600mA
Output Current Max600mA
Dropout Voltage - Typ @ Current-
IC MountingSurface Mount
IC Case / PackageNSOIC-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3V 600mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage Nom
3V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
600mA
Dropout Voltage - Typ @ Current
-
IC Case / Package
NSOIC-EP
Operating Temperature Min
-40°C
Product Range
3V 600mA LDO Voltage Regulators
Input Voltage Min
2.3V
No. of Outputs
1Outputs
Output Voltage - Nom
3V
Output Voltage Max
-
Output Current Max
600mA
Output Current Max
600mA
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
