
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADM7150ARDZ-3.3-R7Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | Re-Reel60AK5313RL Cut Tape60AK5313 |
| Product Range | 3.3V 800mA LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.420 | $12.42 |
| Total Price | $12.42 | ||
| Quantity | Price |
|---|---|
| 1+ | $12.420 |
| 25+ | $9.080 |
| 50+ | $8.720 |
| 100+ | $8.350 |
| 250+ | $8.290 |
| 500+ | $8.120 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADM7150ARDZ-3.3-R7Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | Re-Reel60AK5313RL Cut Tape60AK5313 |
| Product Range | 3.3V 800mA LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 4.5V |
| Input Voltage Max | 16V |
| No. of Outputs | 1Outputs |
| Fixed Output Voltage Nom | 3.3V |
| Adjustable Output Voltage Min | - |
| Output Voltage - Nom | 3.3V |
| Output Voltage Nom | 3.3V |
| Adjustable Output Voltage Max | - |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Output Current | 800mA |
| Dropout Voltage Vdo | 600mV |
| Polarity | Positive Output |
| Output Current Max | 800mA |
| LDO Regulator Case Style | NSOIC-EP |
| Max Output Current | 800mA |
| Output Current Max | 800mA |
| Dropout Voltage - Typ @ Current | 600mV |
| Dropout Voltage Typ @ Current | 600mV |
| Dropout Voltage Typ @ Current | 600mV |
| IC Mounting | Surface Mount |
| IC Case / Package | NSOIC-EP |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | 3.3V 800mA LDO Voltage Regulators |
| Automotive Qualification Standard | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADM7150 is a low dropout (LDO) linear regulator. It operates from 4.5V to 16V and provides upto 800mA of output current. Using an advanced proprietary architecture, it provides high power supply rejection (86dB from 1KHz to 100KHz), ultralow output noise (<lt/>1.7nV√Hz), and achieves excellent line and load transient response with a 10µF ceramic output capacitor. It is widely used in application such as regulated power noise sensitive applications, RF mixers, phase-locked loops (PLLs), voltage-controlled oscillators (VCOs), and PLLs with integrated VCOs, communications and infrastructure, cable digital-to-analog converter (DAC) drivers, backhaul and microwave links etc.
- Output noise is 1.6µV rms typ at (10Hz to 100KHz, independent of output voltage)
- Dropout voltage is 0.6V typ at (VOUT = 5V, 800mA load)
- Initial voltage accuracy is ±1%
- Voltage accuracy over line, load and temperature is ±2%
- Quiescent current (IGND) is 4.3mA at no load
- Low shutdown current is 0.1µA
- Stable with a 10µF ceramic output capacitor
- Output voltage is 3.3V
- Operating temperature is −40°C to +125°C
- Package style is 8-lead SOIC-N-EP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 16V |
| Fixed Output Voltage Nom | 3.3V |
| Output Voltage - Nom | 3.3V |
| Adjustable Output Voltage Max | - |
| Output Voltage Max | - |
| Dropout Voltage Vdo | 600mV |
| Output Current Max | 800mA |
| Max Output Current | 800mA |
| Dropout Voltage - Typ @ Current | 600mV |
| Dropout Voltage Typ @ Current | 600mV |
| IC Case / Package | NSOIC-EP |
| Operating Temperature Min | -40°C |
| Product Range | 3.3V 800mA LDO Voltage Regulators |
| MSL | MSL 3 - 168 hours |
| Input Voltage Min | 4.5V |
|---|---|
| No. of Outputs | 1Outputs |
| Adjustable Output Voltage Min | - |
| Output Voltage Nom | 3.3V |
| Output Voltage Min | - |
| Output Current | 800mA |
| Polarity | Positive Output |
| LDO Regulator Case Style | NSOIC-EP |
| Output Current Max | 800mA |
| Dropout Voltage Typ @ Current | 600mV |
| IC Mounting | Surface Mount |
| No. of Pins | 8Pins |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
