ADM699ARZ
Microprocessor Supervisor, 1 Monitor, Active-High, Active-Low, 3V to 5.5Vin, WSOIC-16, -40 to 85 °C

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADM699ARZCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 60AK5297 |
| Your Part Number | |
| Technical Datasheet |
94 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $10.330 |
| 10+ | $9.040 |
| 25+ | $7.490 |
| 50+ | $6.720 |
| 100+ | $6.200 |
| 250+ | $6.080 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADM699ARZCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 60AK5297 |
| Technical Datasheet | |
| Reset Threshold Voltage – Min | - |
| Reset Threshold Voltage – Max | - |
| Reset Threshold Voltage - Nom | 4.65V |
| No. of Monitored Voltages | 1Monitors |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 5.5V |
| Reset Output Type | Active-High, Active-Low |
| IC Case / Package | WSOIC |
| No. of Pins | 16Pins |
| IC Mounting | Surface Mount |
| Delay Time | 200ms |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Digital IC Case | WSOIC |
| Threshold Voltage | 4.65V |
Product Overview
ADM699 supervisory circuit provides power supply monitoring and watchdog timing for microprocessor systems. The ADM699 features an identical monitoring circuit as in the ADM698 plus an additional watchdog timer input to monitor microprocessor activity. The RESET output is forced low if the watchdog input is not toggled within the 1 second watchdog timeout period. Typical application includes microprocessor systems, computers, controllers, intelligent instruments, automotive systems and critical MP power monitoring.
- Superior up grade for MAX699
- Low 0.6mA supply current
- Precision 4.65V voltage monitor
- Power OK/reset time delay
- Watchdog timer
- Performance specified over temperature
- Minimum component count
- Operating voltage range from 3V to 5.5V
- 16 lead WSOIC package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Reset Threshold Voltage – Min | - |
|---|---|
| Reset Threshold Voltage - Nom | 4.65V |
| Supply Voltage Min | 3V |
| Reset Output Type | Active-High, Active-Low |
| No. of Pins | 16Pins |
| Delay Time | 200ms |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Digital IC Case | WSOIC |
| Reset Threshold Voltage – Max | - |
|---|---|
| No. of Monitored Voltages | 1Monitors |
| Supply Voltage Max | 5.5V |
| IC Case / Package | WSOIC |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Threshold Voltage | 4.65V |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
