Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADM6840EAWABFH+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.15AN4381
Your Part Number
2,500 In Stock
2,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.880 |
| 25+ | $11.610 |
| 50+ | $11.040 |
| 100+ | $9.970 |
| 250+ | $9.170 |
| 500+ | $8.280 |
| 1000+ | $7.880 |
| 2500+ | $7.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$12.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADM6840EAWABFH+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.15AN4381
Reset Threshold Voltage – Min496mV
Reset Threshold Voltage – Max504mV
Reset Threshold Voltage - Nom-
No. of Monitored Voltages8Monitors
Supply Voltage Min2.7V
Supply Voltage Max15V
Reset Output TypeActive-Low
IC Case / PackageWLP
No. of Pins25Pins
IC MountingSurface Mount
Delay Time0.1ns
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Reset Threshold Voltage – Min
496mV
Reset Threshold Voltage - Nom
-
Supply Voltage Min
2.7V
Reset Output Type
Active-Low
No. of Pins
25Pins
Delay Time
0.1ns
Operating Temperature Max
125°C
Qualification
-
Reset Threshold Voltage – Max
504mV
No. of Monitored Voltages
8Monitors
Supply Voltage Max
15V
IC Case / Package
WLP
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
