ADM6713LAKSZ-REEL7
Microprocessor Supervisor, 1 Monitors, Manual, Active-Low, Open-Drain, 1 to 5.5V in, SC-70-4

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADM6713LAKSZ-REEL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel60AK5286RL Cut Tape60AK5286 |
| Your Part Number | |
| Technical Datasheet |
6,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.410 | $1.41 |
| Total Price | $1.41 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.410 |
| 25+ | $0.931 |
| 50+ | $0.879 |
| 100+ | $0.826 |
| 250+ | $0.775 |
| 500+ | $0.745 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADM6713LAKSZ-REEL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel60AK5286RL Cut Tape60AK5286 |
| Technical Datasheet | |
| Reset Threshold Voltage – Min | - |
| Reset Threshold Voltage – Max | - |
| Reset Threshold Voltage - Nom | 4.63V |
| No. of Monitored Voltages | 1Monitors |
| Supply Voltage Min | 1V |
| Supply Voltage Max | 5.5V |
| Reset Output Type | Manual, Active-Low, Open-Drain |
| IC Case / Package | SC-70 |
| No. of Pins | 4Pins |
| IC Mounting | Surface Mount |
| Delay Time | 240ms |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Digital IC Case | SC-70 |
| Threshold Voltage | 4.63V |
Product Overview
ADM6713LAKSZ-REEL7 is a microprocessor supervisory circuit. It is a reset generator circuit suitable for use in microprocessor-based systems. It provides a reset signal on power-up, power-down, and whenever the supply voltage falls below a preset threshold. In addition, it has a debounced manual reset input so that a reset signal can also be initiated with an external switch or logic signal. The ADM6713 open-drain output requires an external pull-up resistor that can be connected to a voltage higher than VCC, if desired. It is highly reliable with accurate voltage references and immunity to fast, negative-going transients on VCC. Typical applications are microprocessor systems, computers, controllers, intelligent instruments, automotive systems.
- Specified over temperature, reset timeout period of 140ms (minimum)
- Manual reset input, open-drain active-low RESET output
- Reset assertion down to 1V VCC, power supply glitch immunity
- VCC operating voltage range from 1 to 5.5V at TA=0°C to 70°C
- Supply current is 16μA typ at VCC <lt/> 5.5V, TA=-40°C to +85°C
- Reset threshold temperature coefficient is 30ppm/°C
- Glitch immunity is 100ns typical
- 4.63V active-low RESET threshold
- 4-lead SC70 package
- Temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Reset Threshold Voltage – Min | - |
|---|---|
| Reset Threshold Voltage - Nom | 4.63V |
| Supply Voltage Min | 1V |
| Reset Output Type | Manual, Active-Low, Open-Drain |
| No. of Pins | 4Pins |
| Delay Time | 240ms |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Digital IC Case | SC-70 |
| Reset Threshold Voltage – Max | - |
|---|---|
| No. of Monitored Voltages | 1Monitors |
| Supply Voltage Max | 5.5V |
| IC Case / Package | SC-70 |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Threshold Voltage | 4.63V |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
