ADM4857ARZ-REEL7
Transceiver, RS422 / RS485, 1 Driver, 1 Receiver, 4.75 V to 5.25 V, NSOIC-8, -40 °C to 85 °C

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADM4857ARZ-REEL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel49AK8560RL Cut Tape49AK8560 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.830 | $3.83 |
| Total Price | $3.83 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.830 |
| 25+ | $2.650 |
| 50+ | $2.520 |
| 100+ | $2.390 |
| 250+ | $2.270 |
| 500+ | $2.250 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADM4857ARZ-REEL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel49AK8560RL Cut Tape49AK8560 |
| Technical Datasheet | |
| Device Type | RS422 / RS485 Transceiver |
| IC Type | RS422 / RS485 Transceiver |
| No. of Receivers | 1Receivers |
| IC Interface Type | RS422, RS485 |
| No. of Transmitters | 1 |
| No. of Drivers | 1Drivers |
| Communication Mode | Half Duplex |
| Data Rate Max | 5Mbps |
| Supply Voltage Min | 4.75V |
| Driver Case Style | NSOIC |
| Supply Voltage Max | 5.25V |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| No. of Nodes | 32 |
| ESD Protection | - |
| Fail Safe | Open |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| IC Generic Number | ADM4857 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADM4857 is a differential line transceiver suitable for high speed, full-duplex data communication on multipoint bus transmission lines. It is a full-duplex transceiver that shares differential lines and have separate enable inputs for the driver and receiver. This device have a 1/8-unit load receiver input impedance, which allows upto 256 transceivers on one bus. Because only one driver must be enabled at any time, the output of a disabled or powered down driver is three-stated to avoid overloading the bus. The receiver inputs have a true fail-safe feature, which ensures a logic high output level when the inputs are open or shorted. It is widely used in application such as low power RS-485 applications, EMI sensitive systems, DTE to DCE interfaces, industrial control, packet switching, local area networks, level translators etc.
- Reduced slew rates for low electromagnetic interference (EMI)
- True fail-safe receiver inputs
- Supply current in shutdown mode is 5µA max
- Thermal shutdown and short-circuit protection
- Pin-compatible with the MAX308x
- Outputs high-Z when disabled or powered off
- Bus common-mode range is −7V to +12V
- Operating temperature is −40°C to +85°C, data rate is 10Mbps
- Package style is 8-lead standard small outline package [SOIC-N]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Device Type | RS422 / RS485 Transceiver |
|---|---|
| No. of Receivers | 1Receivers |
| No. of Transmitters | 1 |
| Communication Mode | Half Duplex |
| Supply Voltage Min | 4.75V |
| Supply Voltage Max | 5.25V |
| No. of Pins | 8Pins |
| ESD Protection | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| IC Generic Number | ADM4857 |
| IC Type | RS422 / RS485 Transceiver |
|---|---|
| IC Interface Type | RS422, RS485 |
| No. of Drivers | 1Drivers |
| Data Rate Max | 5Mbps |
| Driver Case Style | NSOIC |
| IC Case / Package | NSOIC |
| No. of Nodes | 32 |
| Fail Safe | Open |
| Operating Temperature Max | 85°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
