Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADM4210-2AUJZ-RL7
Newark Part No.02AM0835
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.050 |
| 10+ | $4.680 |
| 25+ | $4.060 |
| 50+ | $3.710 |
| 100+ | $3.360 |
| 250+ | $3.020 |
| 500+ | $2.820 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADM4210-2AUJZ-RL7
Newark Part No.02AM0835
No. of Channels1Channels
Supply Voltage Min2.7V
Supply Voltage Max16.5V
IC Case / PackageTSOT
No. of Pins6Pins
Power SwitchMOSFET
IC MountingSurface Mount
IC FunctionHot Swap Controller
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Channels
1Channels
Supply Voltage Max
16.5V
No. of Pins
6Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Supply Voltage Min
2.7V
IC Case / Package
TSOT
Power Switch
MOSFET
IC Function
Hot Swap Controller
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability