
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.670 |
| 10+ | $2.760 |
| 25+ | $2.530 |
| 50+ | $2.410 |
| 100+ | $2.290 |
| 250+ | $2.210 |
| 500+ | $2.120 |
| 1000+ | $2.030 |
Product Information
Product Overview
ADM3493 is a low power, differential line transceiver. It is designed to operate using a single 3.3V power supply. Low power consumption, coupled with a shutdown mode, makes it ideal for power-sensitive applications. It is suitable for communication on multipoint bus transmission lines. The device contains one driver and one receiver. Designed for half-duplex communication, this device features a slew rate limited driver that minimizes EMI and reduces reflections caused by improperly terminated cables, allowing error-free data transmission at data rates upto 250Kbps. The receiver input impedance is 96Kohm, allowing upto 256 transceivers to be connected on the bus. A thermal shutdown circuit prevents excessive power dissipation caused by bus contention or by output shorting. It is used in application such as low power RS-485 applications, EMI sensitive systems, DTE-DCE interfaces, industrial control, packet switching, local area networks, level translators etc.
- EIA RS-422 and RS-485 compliant over full CM range
- Half duplex transceiver
- Reduced slew rates for low EMI
- Supply current is 1.1mA typical
- Bus common-mode range is -7V to +12V
- Input current (driver) is 60μA typical
- Input hysteresis (receiver) is 50mV typical at (VCM = 0V)
- Receiver short-circuit output current is ±60mA maximum at (0V <lt/> VRO <lt/> VCC)
- Operating temperature is -40°C to +85°C
- Package style is 8-lead standard small outline [SOIC-N]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
RS422, RS485
1
Half Duplex
3V
3.6V
8Pins
-
-40°C
-
-
ADM3493
RS422 / RS485 Transceiver
1Receivers
1Drivers
250Kbps
NSOIC
NSOIC
256
Open
85°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
