
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADM3490EARZCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 60AK5245 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.470 |
| 3000+ | $3.050 |
| 6000+ | $2.990 |
| 12000+ | $2.930 |
| 18000+ | $2.870 |
| 30000+ | $2.810 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADM3490EARZCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 60AK5245 |
| Technical Datasheet | |
| IC Type | RS422 / RS485 Transceiver |
| Device Type | RS422 / RS485 Transceiver |
| No. of Receivers | 1Receivers |
| IC Interface Type | RS422, RS485 |
| No. of Transmitters | 1 |
| No. of Drivers | 1Drivers |
| Communication Mode | Full Duplex |
| Data Rate Max | 12Mbps |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.6V |
| Driver Case Style | NSOIC |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| No. of Nodes | 32 |
| ESD Protection | ±15 kV (HBM) |
| Fail Safe | Open |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| IC Generic Number | ADM3490E |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADM34890E is a low power data transceiver. This full-duplex device transceiver have dedicated differential line driver outputs and receiver inputs. This device have a 12k ohm receiver input impedance, which allows upto 32 transceivers on a bus. Because only one driver should be enabled at any time, the output of a disabled or powered-down driver is tristated to avoid overloading the bus. It is widely used in application such as power/energy metering, telecommunications, EMI-sensitive systems, industrial control, local area networks etc.
- Data rate is 12Mbps
- Upto 32 nodes on the bus
- Receiver open-circuit, fail-safe design
- Low power shutdown current
- Common-mode input range is −7V to +12V, supply voltage is 3V to 3.6V
- Thermal shutdown and short-circuit protection
- Pin count is 8
- ±15kV ESD protection on RS-485 input/output pins
- Operating temperature is -40°C to +85°C
- Package style is 8-lead standard small outline package (SOIC-N)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Type | RS422 / RS485 Transceiver |
|---|---|
| No. of Receivers | 1Receivers |
| No. of Transmitters | 1 |
| Communication Mode | Full Duplex |
| Supply Voltage Min | 3V |
| Driver Case Style | NSOIC |
| No. of Pins | 8Pins |
| ESD Protection | ±15 kV (HBM) |
| Operating Temperature Min | -40°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| IC Generic Number | ADM3490E |
| Device Type | RS422 / RS485 Transceiver |
|---|---|
| IC Interface Type | RS422, RS485 |
| No. of Drivers | 1Drivers |
| Data Rate Max | 12Mbps |
| Supply Voltage Max | 3.6V |
| IC Case / Package | NSOIC |
| No. of Nodes | 32 |
| Fail Safe | Open |
| Operating Temperature Max | 85°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
