
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADM3485ARZCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 60AK5234 |
| Your Part Number | |
| Technical Datasheet |
196 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $3.380 |
| 3000+ | $1.800 |
| 6000+ | $1.770 |
| 12000+ | $1.730 |
| 18000+ | $1.700 |
| 30000+ | $1.660 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADM3485ARZCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 60AK5234 |
| Technical Datasheet | |
| Device Type | RS422 / RS485 Transceiver |
| IC Type | RS422 / RS485 Transceiver |
| No. of Receivers | 1Receivers |
| IC Interface Type | RS422, RS485 |
| No. of Transmitters | 1 |
| No. of Drivers | 1Drivers |
| Communication Mode | Half Duplex |
| Data Rate Max | 10Mbps |
| Supply Voltage Min | 3V |
| Driver Case Style | NSOIC |
| Supply Voltage Max | 3.6V |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| No. of Nodes | 32 |
| ESD Protection | - |
| Fail Safe | Open |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| IC Generic Number | ADM3485 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADM3485 is a low power, half duplex, differential line transceiver. Low power consumption, coupled with a shutdown mode, makes the device ideal for power-sensitive applications. A thermal shutdown circuit prevents excessive power dissipation caused by bus contention or by output shorting. If a significant temperature increase is detected in the internal driver circuitry during fault conditions, then the thermal shutdown circuit forces the driver output into a high impedance state. If the inputs are unconnected (floating), the receiver contains a fail-safe feature that results in a logic high output state. It is widely used in application such as low power RS-485/RS-422 applications, telecom, industrial process control, HVAC etc.
- Supply voltage is 3V to 3.6V
- Data rate is 10Mbps
- Driver/receiver enable
- Shutdown current is 2nA
- Pin count is 8
- Supply current is 1.1mA typ
- Operating temperature is -40°C to +85°C
- Package style is 8-lead narrow body small outline (SOIC-N)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Device Type | RS422 / RS485 Transceiver |
|---|---|
| No. of Receivers | 1Receivers |
| No. of Transmitters | 1 |
| Communication Mode | Half Duplex |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.6V |
| No. of Pins | 8Pins |
| ESD Protection | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| IC Generic Number | ADM3485 |
| IC Type | RS422 / RS485 Transceiver |
|---|---|
| IC Interface Type | RS422, RS485 |
| No. of Drivers | 1Drivers |
| Data Rate Max | 10Mbps |
| Driver Case Style | NSOIC |
| IC Case / Package | NSOIC |
| No. of Nodes | 32 |
| Fail Safe | Open |
| Operating Temperature Max | 85°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
