
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.640 |
| 10+ | $2.740 |
| 25+ | $2.280 |
| 50+ | $2.220 |
| 196+ | $2.170 |
| 294+ | $2.150 |
| 588+ | $2.120 |
Product Information
Product Overview
ADM3483 is a low power, differential line transceiver. Low power consumption, coupled with a shutdown mode, makes the device ideal for power-sensitive applications. A thermal shutdown circuit prevents excessive power dissipation caused by bus contention or by output shorting. If a significant temperature increase is detected in the internal driver circuitry during fault conditions, then the thermal shutdown circuit forces the driver output into a high impedance state. If the inputs are unconnected (floating), the receiver contains a fail-safe feature that results in a logic high output state. It is widely used in application such as low power RS-485/RS-422 applications, telecom, industrial process control, HVAC.
- Operating Supply voltage range from 3V to 3.6V, data rate is 0.25Mbps
- Interoperable with 5V logic, EIA RS-422 and RS-485 compliant over full common-mode range
- Shutdown current is 2nA, pin count 8
- Upto 32 transceivers on the bus, −7V to +12V bus common-mode range
- Half duplex, slew rate limited, driver/receiver enable
- Operating temperature range is −40°C to +85°C
- Package style is 8-lead narrow body small outline (SOIC-N)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1Receivers
1
Half Duplex
3V
NSOIC
8Pins
-
-40°C
-
-
ADM3483
RS422 / RS485 Transceiver
RS422, RS485
1Drivers
250Kbps
3.6V
NSOIC
32
Open
85°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
