ADM3251EARWZ-REEL
Transceiver, RS232, 460 kbps, 1 Driver, 1 Receiver, 4.5 to 5.5 V, -40 to 85 °C, WSOIC-20

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADM3251EARWZ-REELCopy |
| Manufacturer Standard Lead Time | 35 weeks |
| Newark Part No. | Re-Reel47AK1253RL Cut Tape47AK1253 |
| Your Part Number | |
| Technical Datasheet |
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.280 | $12.28 |
| Total Price | $12.28 | ||
| Quantity | Price |
|---|---|
| 1+ | $12.280 |
| 25+ | $8.910 |
| 50+ | $8.540 |
| 100+ | $8.170 |
| 250+ | $8.050 |
| 500+ | $7.890 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADM3251EARWZ-REELCopy |
| Manufacturer Standard Lead Time | 35 weeks |
| Newark Part No. | Re-Reel47AK1253RL Cut Tape47AK1253 |
| Technical Datasheet | |
| IC Type | Isolated RS232 Transceiver |
| Device Type | RS232 Transceiver |
| IC Interface Type | RS232 |
| No. of Receivers | 1Receivers |
| No. of Drivers | 1Drivers |
| No. of Transmitters | 1 |
| Communication Mode | Full Duplex |
| Data Rate Max | 460Kbps |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| Driver Case Style | WSOIC |
| IC Case / Package | WSOIC |
| No. of Pins | 20Pins |
| No. of Nodes | - |
| ESD Protection | ±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM) |
| Fail Safe | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| Automotive Qualification Standard | - |
| MSL | MSL 3 - 168 hours |
| IC Generic Number | ADM3251E |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADM3251E is a high speed, 2.5KV fully isolated, single-channel RS-232/V.28 transceiver device that operates from a single 5V power supply. Due to the high ESD protection on the RIN and T OUT pins, the device is ideally suited for operation in electrically harsh environments or where RS-232 cables are frequently being plugged and unplugged. The ADM3251E incorporates dual-channel digital isolators with isoPower™ integrated, isolated power. There is no requirement to use a separate isolated DC-to-DC converter. Chip-scale transformer iCoupler® technology from Analog Devices, Inc., is used both for the isolation of the logic signals as well as for the integrated DC-to-DC converter. Typical application includes high noise data communications, industrial communications, general-purpose RS232 data links, industrial/telecommunications diagnostic ports and medical equipment.
- 2.5KV fully isolated (power and data) RS -232 transceiver
- 460Kbps data rate, 1 Tx and 1 Rx and isoPower integrated, isolated DC -to-DC converter
- Meets EIA/TIA -232E specifications
- ESD protection on RIN and TOUT pins (±8KV: contact discharge and ±15KV: air gap discharge)
- 0.1μF charge pump capacitors
- High common mode transient immunity is <gt/>25KV/μs
- Safety and regulatory approvals (UL recognition, VDE certificate of conformity)
- CSA component acceptance notice #5A
- 20 lead WSOIC package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Type | Isolated RS232 Transceiver |
|---|---|
| IC Interface Type | RS232 |
| No. of Drivers | 1Drivers |
| Communication Mode | Full Duplex |
| Supply Voltage Min | 4.5V |
| Driver Case Style | WSOIC |
| No. of Pins | 20Pins |
| ESD Protection | ±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM) |
| Operating Temperature Min | -40°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| IC Generic Number | ADM3251E |
| Device Type | RS232 Transceiver |
|---|---|
| No. of Receivers | 1Receivers |
| No. of Transmitters | 1 |
| Data Rate Max | 460Kbps |
| Supply Voltage Max | 5.5V |
| IC Case / Package | WSOIC |
| No. of Nodes | - |
| Fail Safe | - |
| Operating Temperature Max | 85°C |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
